Ohmite OM2055E-R58
| Manufacturer | |
| Mfr. Part # | OM2055E-R58 |
| LCSC Part # | C3505059 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES 2MΩ ±5% 1W Through Hole |
| Description | 2MΩ 1W Carbon Film Resistor -800ppm/℃~+1500ppm/℃ ±5% Through Hole Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0375 | $ 0.04 |
200+ | $ 0.0145 | $ 2.90 |
500+ | $ 0.014 | $ 7.00 |
1,000+ | $ 0.0138 | $ 13.80 |
Standard Packaging 2500/Full
Reel | ||