LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C16R9FSBSL product image
Images for reference only

VISHAY RLR20C16R9FSBSL

Manufacturer
MPN
RLR20C16R9FSBSL
LCSC Part #
C3504137
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 16.9Ω ±1% 500mW Through Hole,D3.5xL9.5mm
DatasheetVISHAY RLR20C16R9FSBSL
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.4984$ 10.50
200+$ 4.063$ 812.60
500+$ 3.9211$ 1960.55
1,000+$ 3.8502$ 3850.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance16.9Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C16R9FRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.9408
RLR20C16R9FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
RLR20C16R9FRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.3451
RLR20C16R9FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C16R9FSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.6327
ERL2016R900FKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876