LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1304FSRE5 product image
Images for reference only

VISHAY RLR07C1304FSRE5

Manufacturer
MPN
RLR07C1304FSRE5
LCSC Part #
C3503687
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 1.3MΩ ±1% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C1304FSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9328$ 1.93
200+$ 0.7482$ 149.64
500+$ 0.7219$ 360.95
1,000+$ 0.7096$ 709.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance1.3MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C1304FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 3.3889
RLR07C1304FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 4.257
RLR07C1304FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 4.257
RLR07C1304FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 1.4617
RLR07C1304FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2504
RLR07C1304FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2504
RLR07C1304FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9328
RLR07C1304FRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9328
RLR07C1304FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9328
RLR07C1304FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9328
RLR07C1304FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9328
RLR07C1304FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 1.5179
RLR07C1304FRRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 2.9725
RLR07C1304FRRE723VISHAYThrough Hole,D2.3xL6.4mm0$ 2.4835
RLR07C1304FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 3.844
RLR07C1304FRRE523VISHAYThrough Hole,D2.3xL6.4mm0$ 2.4835
RLR07C1304FRR3623VISHAYThrough Hole,D2.3xL6.4mm0$ 2.0562
RLR07C1304FRBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 3.9042
RLR07C1304FRRE823VISHAYThrough Hole,D2.3xL6.4mm0$ 2.4835
RLR07C1304FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9328