HOAUC 2343U-205CNG1MNT01
| Manufacturer | HOAUCAsian Brands |
| MPN | 2343U-205CNG1MNT01 |
| LCSC Part # | C350283 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | CONN SOCKET 10POS 1.27mm DUAL ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HOAUC | |
| Packaging | SMD,P=1.27mm | |
| Current Rating | 1A | |
| Number of Positions | 10P | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x5P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,770
8,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1593$ 0.1514 | $ 0.76 |
| 50+ | $ 0.1252$ 0.1190 | $ 5.95 |
| 180+ | $ 0.1052$ 0.1000 | $ 18.00 |
| 540+ | $ 0.0869$ 0.0826 | $ 44.60 |
| 2,520+ | $ 0.0788$ 0.0749 | $ 188.75 |
| 5,040+ | $ 0.0739$ 0.0703 | $ 354.31 |
Standard Packaging90/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HOAUC | |
| Packaging | SMD,P=1.27mm | |
| Current Rating | 1A | |
| Number of Positions | 10P | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Insulation Height | 4.3mm | |
| Holes Structure | 2x5P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



