HTC LM1086RS-ADJ
| Manufacturer | |
| MPN | LM1086RS-ADJ |
| LCSC Part # | C35007730 |
| Packaging | TO-252-3L |
| Customer # | |
| Key Attributes | Positive Adjustable TO-252-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-252-3L | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 7mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection;Thermal shutdown | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-252-3L | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 7mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection;Thermal shutdown | |
| Output Type | Adjustable |
Introduction
The LM1086 series is a low-dropout three-terminal positive voltage regulator with 1.5A output current capability. The output voltage is adjustable via a resistive voltage divider. At maximum output current, the dropout voltage is guaranteed to be no more than 1.5V. Its low dropout voltage and fast transient response make it ideal for low-voltage microprocessor applications. Internal current limiting and thermal limiting protect against excessive junction temperatures under overload conditions.
Features
- Output current 1.5A
- Fast transient response
- Excellent line and load regulation
- Internal thermal and current limiting
- Adjustable or fixed output voltage (1.5V, 1.8V, 2.5V, 3.3V, and 5.0V)
- Surface mount packages TO252-3LD and TO-263-3LD
- Low dropout voltage, 1.5V at 1.5A output current
- Moisture sensitivity level 3
Applications
- Battery chargers
- Adjustable power supplies
- Constant-current regulators
- Portable instruments
- High-efficiency linear power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2267 | $ 0.23 |
| 10+ | $ 0.2218 | $ 2.22 |
| 30+ | $ 0.2186 | $ 6.56 |
| 100+ | $ 0.2137 | $ 21.37 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-252-3L | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 7mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection;Thermal shutdown | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-252-3L | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 7mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1.5A | |
| Features | Short Circuit Protection;Thermal shutdown | |
| Output Type | Adjustable |
Introduction
The LM1086 series is a low-dropout three-terminal positive voltage regulator with 1.5A output current capability. The output voltage is adjustable via a resistive voltage divider. At maximum output current, the dropout voltage is guaranteed to be no more than 1.5V. Its low dropout voltage and fast transient response make it ideal for low-voltage microprocessor applications. Internal current limiting and thermal limiting protect against excessive junction temperatures under overload conditions.
Features
- Output current 1.5A
- Fast transient response
- Excellent line and load regulation
- Internal thermal and current limiting
- Adjustable or fixed output voltage (1.5V, 1.8V, 2.5V, 3.3V, and 5.0V)
- Surface mount packages TO252-3LD and TO-263-3LD
- Low dropout voltage, 1.5V at 1.5A output current
- Moisture sensitivity level 3
Applications
- Battery chargers
- Adjustable power supplies
- Constant-current regulators
- Portable instruments
- High-efficiency linear power supplies
C35007730 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



