TE Connectivity ROX5SSJ100R
| Manufacturer | |
| MPN | ROX5SSJ100R |
| LCSC Part # | C3499217 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 5W Through Hole |
| Datasheet | TE Connectivity ROX5SSJ100R |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 100Ω | |
| Power(Watts) | 5W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 100Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7557 | $ 0.76 |
| 200+ | $ 0.2921 | $ 58.42 |
| 500+ | $ 0.2828 | $ 141.40 |
| 1,000+ | $ 0.2766 | $ 276.60 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 100Ω | |
| Power(Watts) | 5W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 100Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EP5W100RJ | TE Connectivity | Through Hole | 46 | $ 0.6753 | ||
| EP7W100RJ | TE Connectivity | Through Hole | 44 | $ 1.1717 | ||
| ROX7J100R | TE Connectivity | Through Hole | 0 | $ 0.5338 | ||
| ROX8J100R | TE Connectivity | Through Hole | 0 | $ 0.5058 | ||
| ROX9J100R | TE Connectivity | Through Hole | 0 | $ 0.6664 | ||
| TWM5J100E | Ohmite | Through Hole | 0 | $ 0.4139 | ||
| TWW5J100E | Ohmite | Through Hole | 0 | $ 0.1766 | ||
| TWW10J100E | Ohmite | Through Hole | 0 | $ 0.9243 | ||
| EP5WS100RJ | TE Connectivity | Through Hole | 0 | $ 0.3534 | ||
| EP7WS100RJ | TE Connectivity | Through Hole | 0 | $ 0.3489 |

