VISHAY RCMT024R020FES03
| Manufacturer | |
| Mfr. Part # | RCMT024R020FES03 |
| LCSC Part # | C3498812 |
| Package | Through Hole,D2.5xL6.7mm |
| Customer # | |
| Key Attributes | RES 4.02Ω ±1% Through Hole,D2.5xL6.7mm |
| Description | 4.02Ω ±25ppm/℃ ±1% Through Hole,D2.5xL6.7mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D2.5xL6.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 80.3837 | $ 80.38 |
200+ | $ 31.108 | $ 6221.60 |
500+ | $ 30.0144 | $ 15007.20 |
1,000+ | $ 29.4745 | $ 29474.50 |
Standard Packaging 10/Full
Bag | ||