LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP3WSJT-73-82K product image
Images for reference only

YAGEO FMP3WSJT-73-82K

Manufacturer
YAGEOAsian Brands
MPN
FMP3WSJT-73-82K
LCSC Part #
C3498592
Packaging
Through Hole,D4.5xL11.5mm
Customer #
Key Attributes
RES 82kΩ ±5% 3W Through Hole,D4.5xL11.5mm
DatasheetYAGEO FMP3WSJT-73-82K
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0468$ 0.05
200+$ 0.0181$ 3.62
500+$ 0.0175$ 8.75
1,000+$ 0.0172$ 17.20
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D4.5xL11.5mm
Resistance82kΩ
Power(Watts)3W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃