VISHAY RWR84SR499FSRSL
| Manufacturer | |
| MPN | RWR84SR499FSRSL |
| LCSC Part # | C3497866 |
| Packaging | Through Hole,D7.9xL22.2mm |
| Customer # | |
| Key Attributes | RES 499mΩ ±1% 7W Through Hole,D7.9xL22.2mm |
| Datasheet | VISHAY RWR84SR499FSRSL |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 499mΩ | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 499mΩ | |
| Power(Watts) | 7W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.7098 | $ 27.71 |
| 200+ | $ 10.7236 | $ 2144.72 |
| 500+ | $ 10.3473 | $ 5173.65 |
| 1,000+ | $ 10.1606 | $ 10160.60 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 499mΩ | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 499mΩ | |
| Power(Watts) | 7W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR84SR499FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 17.5586 | ||
| RWR84SR499FMB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 17.5586 | ||
| RWR84SR499FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 24.5381 | ||
| RWR84NR499FPB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 27.4167 | ||
| RWR84SR499FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 28.8382 | ||
| RWR84NR499FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 44.7483 | ||
| RWR84SR499FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 21.1641 | ||
| RWR84SR499FMBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 21.1641 | ||
| RWR84NR499FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 37.2563 | ||
| RWR84NR499FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 32.9161 | ||
| RWR84NR499FPBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 32.9161 | ||
| RWR84SR499FMS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 15.8746 | ||
| RWR84SR499FRS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 15.8746 | ||
| RWR84NR499FRS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 25.3593 | ||
| RWR84NR499FPS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 25.3593 | ||
| RWR84NR499FSRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 42.6014 | ||
| RWR84SR499FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 19.0496 | ||
| RWR84NR499FPRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 30.4558 | ||
| RWR84NR499FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 30.4558 | ||
| RWR84SR499FMRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 19.7828 |

