LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C1520FSRE8 product image
Images for reference only

VISHAY RLR05C1520FSRE8

Manufacturer
MPN
RLR05C1520FSRE8
LCSC Part #
C3495801
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 152Ω ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C1520FSRE8
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7801$ 1.78
200+$ 0.6896$ 137.92
500+$ 0.6649$ 332.45
1,000+$ 0.6541$ 654.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance152Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C1520FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7801
RLR05C1520FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 1.8341
RLR05C1520FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7801
RLR05C1520FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7801