LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBA02040C4703FRP00 product image
Images for reference only

VISHAY MBA02040C4703FRP00RoHS

Manufacturer
MPN
MBA02040C4703FRP00
LCSC Part #
C3495229
Packaging
-
Customer #
Key Attributes
RES 470kΩ ±1% 400mW
Datasheetpdf iconVISHAY MBA02040C4703FRP00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0294$ 0.03
200+$ 0.0114$ 2.28
500+$ 0.011$ 5.50
1,000+$ 0.0108$ 10.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance470kΩ
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece