LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite AG12FR33E product image
Images for reference only

Ohmite AG12FR33E

Manufacturer
MPN
AG12FR33E
LCSC Part #
C3493930
Packaging
Through Hole,D7.9xL44.5mm
Customer #
Key Attributes
RES 330mΩ ±1% 12W Through Hole,D7.9xL44.5mm
DatasheetOhmite AG12FR33E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.991$ 2.99
200+$ 1.1585$ 231.70
500+$ 1.1168$ 558.40
1,000+$ 1.0968$ 1096.80
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D7.9xL44.5mm
Resistance330mΩ
Power(Watts)12W
Type-
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-

Introduction

AI Translation

Ohmite now introduces the Audio Gold resistor series, designed specifically for high-end speaker and amplifier applications. These resistors feature high-quality resistance wire wound on a ceramic core, terminated, and coated with their flame-retardant Centohm coating. Ohmite's Audio Gold resistors are carefully engineered using non-magnetic materials to eliminate the influence of stray magnetic fields on circuit performance, thereby simplifying shielding requirements and improving audio quality. Audio Gold resistors are designed for use in crossover networks and as source, emitter, or cathode resistors in balanced output transducer applications.

Features

AI Translation
  • 3W to 50W
  • Non-magnetic materials
  • Single metal design
  • Soldered connections
  • Non-inductive versions available
  • Reduced signal distortion
  • Minimized thermoelectric EMF
  • Lower current noise
  • Superior mid-range frequency performance
  • Enhanced stability

Applications

AI Translation

High-end speaker, amplifier, crossover network, and output transducer balancing applications