RESI EWWR0010J22R0T9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | EWWR0010J22R0T9 |
| LCSC Part # | C349101 |
| Package | Through Hole,D9xL36.5mm |
| Customer # | |
| Key Attributes | RES 22Ω ±5% 10W Through Hole,D9xL36.5mm |
| Description | Wirewound Resistor 22Ω 10W ±250ppm/℃ ±5% Through Hole,D9xL36.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Package | Through Hole,D9xL36.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
26 
26
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6198 | $ 0.62 |
10+ | $ 0.5055 | $ 5.06 |
50+ | $ 0.3991 | $ 19.96 |
100+ | $ 0.3428 | $ 34.28 |
500+ | $ 0.3084 | $ 154.20 |
1,000+ | $ 0.2911 | $ 291.10 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$