onsemi NTMFS4C09NCT1G
| Manufacturer | |
| MPN | NTMFS4C09NCT1G |
| LCSC Part # | C34888776 |
| Packaging | DFN-5(6x5) |
| Customer # | |
| Key Attributes | 25.5W 30V 52A 1.3V 5.8mΩ@10V 1 N-channel N-Channel DFN-5(6x5) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(6x5) | |
| Output Capacitance(Coss) | 610pF | |
| Pd - Power Dissipation | 25.5W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 52A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| RDS(on) | 5.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 126pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.252nF | |
| Gate Charge(Qg) | 22.2nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance RDS(on) for minimized conduction losses
- Low capacitance for minimized drive losses
- Optimized gate charge for minimized switching losses
- Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
Applications
AI Translation
- CPU power supply
- DC-DC converter
In-Stock: 350
350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4666 | $ 0.47 |
| 10+ | $ 0.4558 | $ 4.56 |
| 30+ | $ 0.4496 | $ 13.49 |
| 100+ | $ 0.4434 | $ 44.34 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(6x5) | |
| Output Capacitance(Coss) | 610pF | |
| Pd - Power Dissipation | 25.5W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 52A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| RDS(on) | 5.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 126pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.252nF | |
| Gate Charge(Qg) | 22.2nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance RDS(on) for minimized conduction losses
- Low capacitance for minimized drive losses
- Optimized gate charge for minimized switching losses
- Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant
Applications
AI Translation
- CPU power supply
- DC-DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

