LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAX17K000B product image
Images for reference only

VISHAY MAX17K000BRoHS

Manufacturer
MPN
MAX17K000B
LCSC Part #
C3487222
Packaging
-
Customer #
Key Attributes
RES 17kΩ ±0.1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.2615$ 12.26
200+$ 4.7464$ 949.28
500+$ 4.5782$ 2289.10
1,000+$ 4.4965$ 4496.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance17kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±5ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece