LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00891K00000BM13L product image
Images for reference only

VISHAY Y00891K00000BM13LRoHS

Manufacturer
MPN
Y00891K00000BM13L
LCSC Part #
C3483809
Packaging
-
Customer #
Key Attributes
RES 1kΩ ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.7052$ 36.71
30+$ 54.9886$ 1649.66
200+$ 14.205$ 2841.00
500+$ 13.706$ 6853.00
1,000+$ 13.4595$ 13459.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance1kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient-
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece