LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMS05626R0FHA20 product image
Images for reference only

VISHAY RCMS05626R0FHA20RoHS

Manufacturer
MPN
RCMS05626R0FHA20
LCSC Part #
C3482834
Packaging
Through Hole,D3.65xL10.2mm
Customer #
Key Attributes
RES 626Ω ±1% Through Hole,D3.65xL10.2mm
Datasheetpdf iconVISHAY RCMS05626R0FHA20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0639$ 2.06
200+$ 0.7991$ 159.82
500+$ 0.7713$ 385.65
1,000+$ 0.7574$ 757.40
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.65xL10.2mm
Resistance626Ω
Temperature Coefficient±50ppm/℃
Tolerance±1%