LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y007519K0000T0L product image
Images for reference only

VISHAY Y007519K0000T0L

Manufacturer
MPN
Y007519K0000T0L
LCSC Part #
C3480722
Packaging
-
Customer #
Key Attributes
RES 19kΩ ±0.01% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7126$ 7.71
200+$ 2.9848$ 596.96
500+$ 2.8799$ 1439.95
1,000+$ 2.829$ 2829.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance19kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece