LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y407833K0000B9L product image
Images for reference only

VISHAY Y407833K0000B9LRoHS

Manufacturer
MPN
Y407833K0000B9L
LCSC Part #
C3479570
Packaging
-
Customer #
Key Attributes
RES 33kΩ ±0.1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.0217$ 48.02
200+$ 18.5843$ 3716.86
500+$ 17.9318$ 8965.90
1,000+$ 17.6079$ 17607.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance33kΩ
Power(Watts)300mW
Type-
Temperature Coefficient-
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece