Ohmite AG5G3R3E
| Manufacturer | |
| Mfr. Part # | AG5G3R3E |
| LCSC Part # | C3478782 |
| Package | Through Hole,D8.7xL23.8mm |
| Customer # | |
| Key Attributes | RES 3.3Ω ±2% 5W Through Hole,D8.7xL23.8mm |
| Description | 3.3Ω 5W ±50ppm/℃ ±2% Through Hole,D8.7xL23.8mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Through Hole,D8.7xL23.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6186 | $ 0.62 |
200+ | $ 0.2407 | $ 48.14 |
500+ | $ 0.2314 | $ 115.70 |
1,000+ | $ 0.2268 | $ 226.80 |
Standard Packaging 25/Full
Bag | ||