LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1002DPRSL65 product image
Images for reference only

VISHAY RNC55H1002DPRSL65

Manufacturer
MPN
RNC55H1002DPRSL65
LCSC Part #
C3478040
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 10kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H1002DPRSL65
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.478$ 4.48
200+$ 1.7338$ 346.76
500+$ 1.6721$ 836.05
1,000+$ 1.6428$ 1642.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance10kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1002DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.3671
RNC55H1002DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.527
RNC55H1002DRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.527
RNC55H1002DSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0868
RNC55H1002DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.9196
RNC55H1002DPRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.6891
ERC5510K000DHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9472
RNC55H1002DRRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H1002DRRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
ERC5510K000DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.2296
RNC55H1002DSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H1002DRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H1002DPRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.6891
RNC55H1002DRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H1002DPRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.6891
RNC55H1002DSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H1002DMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H1002DRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6739
RNC55H1002DMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6739
RNC55H1002DSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384