LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT8008BI-12-33E-1.000000 product image
  • SiT8008BI-12-33E-1.000000 thumbnail 1
  • SiT8008BI-12-33E-1.000000 thumbnail 2
  • SiT8008BI-12-33E-1.000000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SiTime SiT8008BI-12-33E-1.000000RoHS

Manufacturer
MPN
SiT8008BI-12-33E-1.000000
LCSC Part #
C347763
Packaging
SMD2520-4P
Customer #
Key Attributes
LVCMOS HCMOS OSC 1MHz SMD2520-4P
Datasheetpdf iconSiTime SiT8008BI-12-33E-1.000000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0184$ 1.02
10+$ 0.8515$ 8.52
30+$ 0.7603$ 22.81
100+$ 0.6568$ 65.68
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2520-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVCMOS;HCMOS
Frequency1MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C
  • Low power consumption of 3.5 mA typical at 1.8V
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.