TI SN74LVC2T45DCTT
| Manufacturer | |
| MPN | SN74LVC2T45DCTT |
| LCSC Part # | C347590 |
| Packaging | SM-8 |
| Customer # | |
| Key Attributes | Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 420Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.65V~5.5V;1.65V~5.5V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | 420Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.65V~5.5V;1.65V~5.5V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This dual-bit noninverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 V to 5.5 V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 V to 5.5 V. This allows for universal low-voltage bidirectional translation between any of the 1.8-V, 2.5-V, 3.3-V, and 5-V voltage nodes.
The SN74LVC2T45 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated, and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
The SN74LVC2T45 is designed so that the DIR input circuit is supplied by VCCA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
The VCC isolation feature ensures that if either VCC input is at GND, both ports are in the high-impedance state. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package.
Features
- Fully Configurable Dual-Rail Design Allows Each Port to Operate Over the Full 1.65-V to 5.5-V Power-Supply Range
- VCC Isolation Feature – If Either VCC Input Is at GND, Both Ports Are in the High-Impedance State
- DIR Input Circuit Referenced to VCCA
- Low Power Consumption, 4-μA Max ICC
- Available in the Texas Instruments NanoFree™ Package
- ±24-mA Output Drive at 3.3 V
- Supports Partial-Power-Down Mode Operation
- Max Data Rates:
- 420 Mbps (3.3-V to 5-V Translation)
- 210 Mbps (Translate to 3.3 V)
- 140 Mbps (Translate to 2.5 V)
- 75 Mbps (Translate to 1.8 V)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22:
- 4000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- Personal Electronic
- Industrial
- Enterprise Telecom
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.305 | $ 1.53 |
| 50+ | $ 0.2447 | $ 12.24 |
| 250+ | $ 0.1989 | $ 49.73 |
| 500+ | $ 0.1666 | $ 83.30 |
| 2,500+ | $ 0.1523 | $ 380.75 |
| 5,000+ | $ 0.1437 | $ 718.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 420Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.65V~5.5V;1.65V~5.5V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | 420Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.65V~5.5V;1.65V~5.5V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This dual-bit noninverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 V to 5.5 V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 V to 5.5 V. This allows for universal low-voltage bidirectional translation between any of the 1.8-V, 2.5-V, 3.3-V, and 5-V voltage nodes.
The SN74LVC2T45 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated, and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
The SN74LVC2T45 is designed so that the DIR input circuit is supplied by VCCA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
The VCC isolation feature ensures that if either VCC input is at GND, both ports are in the high-impedance state. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package.
Features
- Fully Configurable Dual-Rail Design Allows Each Port to Operate Over the Full 1.65-V to 5.5-V Power-Supply Range
- VCC Isolation Feature – If Either VCC Input Is at GND, Both Ports Are in the High-Impedance State
- DIR Input Circuit Referenced to VCCA
- Low Power Consumption, 4-μA Max ICC
- Available in the Texas Instruments NanoFree™ Package
- ±24-mA Output Drive at 3.3 V
- Supports Partial-Power-Down Mode Operation
- Max Data Rates:
- 420 Mbps (3.3-V to 5-V Translation)
- 210 Mbps (Translate to 3.3 V)
- 140 Mbps (Translate to 2.5 V)
- 75 Mbps (Translate to 1.8 V)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22:
- 4000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- Personal Electronic
- Industrial
- Enterprise Telecom
C347590 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LVC2T45DCTR | TI | SM8 | 5,065 | $ 0.2717 | ||
| SN74LVC2T45DCUT | TI | VSSOP-8-0.5mm | 750 | $ 0.2541 | ||
| SN74LVC2T45QDCURQ1 | TI | VSSOP-8-0.5mm | 220 | $ 0.5524 | ||
| SN74LVC2T45MDCTTEP | TI | SM-8 | 625 | $ 4.8937 | ||
| 74LVC2T45DC,125 | Nexperia | VSSOP-8-0.5mm | 67,965 | $ 0.2918 | ||
| 74LVC2T45DC-Q100H | Nexperia | VSSOP-8-0.5mm | 5,914 | $ 0.531 | ||
| 74LVCH2T45DC,125 | Nexperia | VSSOP-8-0.5mm | 1,425 | $ 0.3761 |



