LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y000740R2000B9L product image
Images for reference only

VISHAY Y000740R2000B9L

Manufacturer
MPN
Y000740R2000B9L
LCSC Part #
C3475562
Packaging
-
Customer #
Key Attributes
RES 40.2Ω ±0.1% 600mW
Datasheetpdf iconVISHAY Y000740R2000B9L
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9209$ 7.92
200+$ 3.065$ 613.00
500+$ 2.9586$ 1479.30
1,000+$ 2.9046$ 2904.60
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance40.2Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃