LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMS101R100FHS09 product image
Images for reference only

VISHAY RCMS101R100FHS09RoHS

Manufacturer
MPN
RCMS101R100FHS09
LCSC Part #
C3475506
Packaging
Through Hole,D6.2xL16mm
Customer #
Key Attributes
RES 1.1Ω ±1% 0.5W Through Hole,D6.2xL16mm
Datasheetpdf iconVISHAY RCMS101R100FHS09
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.6882$ 10.69
200+$ 4.1371$ 827.42
500+$ 3.9905$ 1995.25
1,000+$ 3.9196$ 3919.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.2xL16mm
Resistance1.1Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece