TE Connectivity ROX7J39K
| Manufacturer | |
| MPN | ROX7J39K |
| LCSC Part # | C3474311 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 39kΩ ±5% 7W Through Hole |
| Datasheet | TE Connectivity ROX7J39K |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 39kΩ | |
| Power(Watts) | 7W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 39kΩ | |
| Power(Watts) | 7W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4544 | $ 0.45 |
| 200+ | $ 0.1759 | $ 35.18 |
| 500+ | $ 0.1697 | $ 84.85 |
| 1,000+ | $ 0.1667 | $ 166.70 |
Standard Packaging32/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 39kΩ | |
| Power(Watts) | 7W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 39kΩ | |
| Power(Watts) | 7W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+200℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ROX8J39K | TE Connectivity | Through Hole | 0 | $ 0.5058 | ||
| ROX9J39K | TE Connectivity | Through Hole | 0 | $ 0.5328 | ||
| SQMR739KJ | TE Connectivity | Through Hole | 0 | $ 0.2704 | ||
| SQZR1039KJ | TE Connectivity | Through Hole | 0 | $ 0.4152 | ||
| SQHR1039KJ | TE Connectivity | Through Hole | 0 | $ 0.4312 | ||
| ER1739KJL | TE Connectivity | Through Hole | 0 | $ 2.2424 | ||
| TA810PW39K0JE | Ohmite | Through Hole | 0 | $ 4.1892 |

