UMW LM2596S-5.0(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | LM2596S-5.0(UMW) |
| LCSC Part # | C347421 |
| Package | TO-263-5 |
| Customer # | |
| Key Attributes | 3A Step-Down Voltage Regulator |
| Description | 150kHz Buck Fixed 7V~40V 5V 3A TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UMW | |
| Package | TO-263-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
52,967
52,967
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5399 | $ 0.54 |
10+ | $ 0.4129 | $ 4.13 |
30+ | $ 0.3525 | $ 10.58 |
100+ | $ 0.2969 | $ 29.69 |
500+ | $ 0.2604 | $ 130.20 |
800+ | $ 0.2509 | $ 200.72 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$