LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity HBA100MFZRE product image
  • HBA100MFZRE thumbnail 1
  • HBA100MFZRE thumbnail 2
  • HBA100MFZRE thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity HBA100MFZRERoHS

Manufacturer
MPN
HBA100MFZRE
LCSC Part #
C3474023
Packaging
Through Hole
Customer #
Key Attributes
RES 100MΩ ±1% 400mW Through Hole
Datasheetpdf iconTE Connectivity HBA100MFZRE
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6526$ 5.65
10+$ 5.5378$ 55.38
30+$ 5.4613$ 163.84
100+$ 5.3848$ 538.48
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance100MΩ
Power(Watts)400mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece