TI LMV331IDBVR
| Manufacturer | |
| MPN | LMV331IDBVR |
| LCSC Part # | C34731 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | General-purpose Low-voltage Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Open Collector | |
| Quiescent Current | 60uA | |
| Output Mode | - | |
| Propagation Delay Time | 600ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 7mV | |
| Ib - Input Bias Current | 250nA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LMV393 and LMV339 devices are low-voltage (2.7 V to 5.5 V) versions of the dual and quad comparators, LM393 and LM339, which operate from 5 V to 30 V. The LMV331 is the single-comparator version. The LMV331, LMV339, and LMV393 are cost-effective solutions for applications where low-voltage operation, low power, and space saving are the primary specifications in circuit design for portable consumer products. These devices offer specifications that meet or exceed the familiar LM339 and LM393 devices at a fraction of the supply current.
Features
AI Translation
- 2.7-V and 5-V Performance
- Low Supply Current: LMV331 130 μA Typ, LMV393 210 μA Typ, LMV339 410 μA Typ
- Input Common-Mode Voltage Range Includes Ground
- Low Output Saturation Voltage 200 mv Typical
- Open-Collector Output for Maximum Flexibility
Applications
AI Translation
- Hysteresis Comparators
- Oscillators
- Window Comparators
- Industrial Equipment Test and Measurement
In-Stock: 31,100
31,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1209 | $ 0.60 |
| 50+ | $ 0.0981 | $ 4.91 |
| 150+ | $ 0.0864 | $ 12.96 |
| 500+ | $ 0.0767 | $ 38.35 |
| 3,000+ | $ 0.0734 | $ 220.20 |
| 6,000+ | $ 0.0711 | $ 426.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



