LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1453205R000V9L product image
Images for reference only

VISHAY Y1453205R000V9LRoHS

Manufacturer
MPN
Y1453205R000V9L
LCSC Part #
C3473099
Packaging
-
Customer #
Key Attributes
RES 205Ω ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.1658$ 43.17
200+$ 16.7044$ 3340.88
500+$ 16.1178$ 8058.90
1,000+$ 15.8277$ 15827.70
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance205Ω
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece