UMW AMS1117CD-3.3
| Manufacturer | UMWAsian Brands |
| MPN | AMS1117CD-3.3 |
| LCSC Part # | C347249 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | 1A LDO Voltage Regulator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UMW | |
| Packaging | TO-252-2 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 18V | |
| Output Type | Fixed | |
| Features | Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UMW | |
| Packaging | TO-252-2 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 18V | |
| Output Type | Fixed | |
| Features | Over Current Protection |
Report an ErrorShow similar products (0) >
In-Stock: 48,625
48,625 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0923 | $ 0.46 |
| 50+ | $ 0.0725 | $ 3.63 |
| 150+ | $ 0.0627 | $ 9.41 |
| 500+ | $ 0.0553 | $ 27.65 |
| 2,500+ | $ 0.046 | $ 115.00 |
| 5,000+ | $ 0.043 | $ 215.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UMW | |
| Packaging | TO-252-2 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 18V | |
| Output Type | Fixed | |
| Features | Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UMW | |
| Packaging | TO-252-2 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 18V | |
| Output Type | Fixed | |
| Features | Over Current Protection |
Report an ErrorShow similar products (0) >
C347249 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



