LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAX42K600D product image
Images for reference only

VISHAY MAX42K600DRoHS

Manufacturer
MPN
MAX42K600D
LCSC Part #
C3472186
Packaging
-
Customer #
Key Attributes
RES 42.6kΩ ±0.5% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.4309$ 16.43
200+$ 6.3583$ 1271.66
500+$ 6.1362$ 3068.10
1,000+$ 6.0251$ 6025.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance42.6kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±5ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece