LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y078950K0000T9L product image
Images for reference only

VISHAY Y078950K0000T9LRoHS

Manufacturer
MPN
Y078950K0000T9L
LCSC Part #
C3470918
Packaging
-
Customer #
Key Attributes
RES 50kΩ ±0.01% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2752$ 9.28
200+$ 3.5895$ 717.90
500+$ 3.463$ 1731.50
1,000+$ 3.4013$ 3401.30
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance50kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece