LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y07071K00000F9L product image
Images for reference only

VISHAY Y07071K00000F9LRoHS

Manufacturer
MPN
Y07071K00000F9L
LCSC Part #
C3470802
Packaging
-
Customer #
Key Attributes
RES 1kΩ ±1% 400mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.2584$ 19.26
200+$ 7.4535$ 1490.70
500+$ 7.1913$ 3595.65
1,000+$ 7.0617$ 7061.70
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance1kΩ
Power(Watts)400mW
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece