LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT0221501FHS14 product image
Images for reference only

VISHAY RCMT0221501FHS14RoHS

Manufacturer
MPN
RCMT0221501FHS14
LCSC Part #
C3470645
Packaging
Through Hole,D2.5xL6.7mm
Customer #
Key Attributes
RES 21.5kΩ ±1% 0.125W Through Hole,D2.5xL6.7mm
Datasheetpdf iconVISHAY RCMT0221501FHS14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.8323$ 12.83
200+$ 4.9654$ 993.08
500+$ 4.7911$ 2395.55
1,000+$ 4.7047$ 4704.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.7mm
Resistance21.5kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece