LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y000772K7000B0L product image
Images for reference only

VISHAY Y000772K7000B0LRoHS

Manufacturer
MPN
Y000772K7000B0L
LCSC Part #
C3470476
Packaging
-
Customer #
Key Attributes
RES 72.7kΩ ±0.1% 600mW
Datasheetpdf iconVISHAY Y000772K7000B0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.7495$ 25.75
200+$ 9.9647$ 1992.94
500+$ 9.6143$ 4807.15
1,000+$ 9.4415$ 9441.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance72.7kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece