LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0020200K000B0L product image
Images for reference only

VISHAY Y0020200K000B0L

Manufacturer
MPN
Y0020200K000B0L
LCSC Part #
C3469010
Packaging
-
Customer #
Key Attributes
RES 200kΩ ±0.1% 500mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.6103$ 22.61
200+$ 8.7508$ 1750.16
500+$ 8.4438$ 4221.90
1,000+$ 8.2911$ 8291.10
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance200kΩ
Power(Watts)500mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece