LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Riedon USR2G-2K5X1 product image
Images for reference only

Riedon USR2G-2K5X1RoHS

Manufacturer
MPN
USR2G-2K5X1
LCSC Part #
C3468983
Packaging
-
Customer #
Key Attributes
RES 2.5kΩ ±0.01% 600mW
Datasheetpdf iconRiedon USR2G-2K5X1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.8578$ 17.86
200+$ 6.9105$ 1382.10
500+$ 6.6684$ 3334.20
1,000+$ 6.548$ 6548.00
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRiedon
Packaging-
Resistance2.5kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±1ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece