LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCY11K300B product image
Images for reference only

VISHAY MCY11K300BRoHS

Manufacturer
MPN
MCY11K300B
LCSC Part #
C3468786
Packaging
-
Customer #
Key Attributes
RES 11.3kΩ ±0.1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.7589$ 14.76
200+$ 5.712$ 1142.40
500+$ 5.5115$ 2755.75
1,000+$ 5.4127$ 5412.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance11.3kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±2.5ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece