LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65C4423FRSL product image
Images for reference only

VISHAY RN65C4423FRSL

Manufacturer
MPN
RN65C4423FRSL
LCSC Part #
C3468774
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 442kΩ ±1% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY RN65C4423FRSL
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5137$ 0.51
200+$ 0.199$ 39.80
500+$ 0.1913$ 95.65
1,000+$ 0.1882$ 188.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance442kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65C4423FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65C4423FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RNC65H4423FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RN65D4423FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65D4423FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D4423FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
RN65D4423FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4624
CMF65442K00FKEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
CMF65442K00FKEA11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4631
CMF65442K00FKR611VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4528
CMF65442K00FKEB11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4528
CMF65442K00FKRE11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.436