LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
SEI(Stackpole Electronics Inc.) CSM2512FT1L00 product image
  • CSM2512FT1L00 thumbnail 1
  • CSM2512FT1L00 thumbnail 2
  • CSM2512FT1L00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEI(Stackpole Electronics Inc.) CSM2512FT1L00RoHS

Manufacturer
MPN
CSM2512FT1L00
LCSC Part #
C346863
Packaging
2512
Customer #
Key Attributes
RES 1mΩ ±1% 3W 2512
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CSM2512FT1L00
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3416$ 0.0342$ 0.17
50+$ 0.274$ 0.0274$ 1.37
150+$ 0.2451$ 0.0246$ 3.69
500+$ 0.209$ 0.0209$ 10.45
2,500+$ 0.1929$ 0.0193$ 48.25
4,000+$ 0.1832$ 0.0184$ 73.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging2512
Resistance1mΩ
Power(Watts)3W
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece