SEI(Stackpole Electronics Inc.) CSM2512FT2L00
| Manufacturer | |
| Mfr. Part # | CSM2512FT2L00 |
| LCSC Part # | C346861 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 2mΩ ±1% 3W 2512 |
| Description | 2mΩ ±1% 3W Current Sense Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,390
3,390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2488 $ 0.0249 | $ 0.12 |
50+ | $ 0.2207 $ 0.0221 | $ 1.11 |
150+ | $ 0.2087 $ 0.0209 | $ 3.14 |
500+ | $ 0.1936 $ 0.0194 | $ 9.70 |
2,500+ | $ 0.187 $ 0.0187 | $ 46.75 |
4,000+ | $ 0.1829 $ 0.0183 | $ 73.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$