SEI(Stackpole Electronics Inc.) CSRN2512FKR200
| Manufacturer | |
| MPN | CSRN2512FKR200 |
| LCSC Part # | C346814 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 200mΩ ±1% 2W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) CSRN2512FKR200 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 200mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 200mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3603 | $ 1.80 |
| 50+ | $ 0.2899 | $ 14.50 |
| 150+ | $ 0.2597 | $ 38.96 |
| 1,000+ | $ 0.1757 | $ 175.70 |
| 2,000+ | $ 0.159 | $ 318.00 |
| 5,000+ | $ 0.1489 | $ 744.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 200mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 200mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
C346814 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HoGT2512-2W-200mR-1% | Milliohm | 2512 | 6,745 | $ 0.1025 | ||
| PE2512FKF7W0R2L | YAGEO | 2512 | 1,158 | $ 0.6687 | ||
| RLP25FEER200 | TA-I Tech | 2512 | 25,170 | $ 0.0638 | ||
| LR122WF200LT4E | UNI-ROYAL | 2512 | 6,300 | $ 0.0679 | ||
| 73WL7R200F | CTS | 2512 | 0 | $ 0.3207 | ||
| CSRN2512FTR200 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.132 | ||
| RLP73K3AR20FTDF | TE Connectivity | 2512 | 0 | $ 0.1918 | ||
| FBF25FPPR200 | PSA | 2512 | 0 | $ 0.0771 | ||
| PE2512FKM7W0R2L | YAGEO | 2512 | 0 | $ 0.0359 | ||
| STE2512S2W0R200F | Walter Elec | 2512 | 0 | $ 0.1018 |



