LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0007107R790V9L product image
Images for reference only

VISHAY Y0007107R790V9LRoHS

Manufacturer
MPN
Y0007107R790V9L
LCSC Part #
C3467970
Packaging
-
Customer #
Key Attributes
RES 107.79Ω ±0.005% 600mW
Datasheetpdf iconVISHAY Y0007107R790V9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.5202$ 13.52
200+$ 5.2323$ 1046.46
500+$ 5.0487$ 2524.35
1,000+$ 4.9577$ 4957.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance107.79Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece