SEI(Stackpole Electronics Inc.) CSR0402FKR100
| Manufacturer | |
| MPN | CSR0402FKR100 |
| LCSC Part # | C346796 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 100mΩ ±1% 125mW 0402 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 100mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 100mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1078 | $ 0.54 |
| 50+ | $ 0.0852 | $ 4.26 |
| 150+ | $ 0.0739 | $ 11.09 |
| 1,000+ | $ 0.0654 | $ 65.40 |
| 2,000+ | $ 0.0587 | $ 117.40 |
| 5,000+ | $ 0.0553 | $ 276.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 100mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 100mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C346796 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PT0402FR-7W0R1L | YAGEO | 0402 | 3,350 | $ 0.0157 | ||
| RCWE0402R100FNEA | VISHAY | 0402 | 5 | $ 0.0772 | ||
| PT0402FR-7T0R1L | YAGEO | 0402 | 2,770 | $ 0.0701 | ||
| ERJ-2BWFR100X | PANASONIC | 0402 | 11,055 | $ 0.0968 | ||
| RU1005FR100CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.1066 | ||
| UR73D1ETTPR100F | KOA | 0402 | 0 | $ 0.1134 | ||
| UCR01MVPFLR100 | ROHM | 0402 | 0 | $ 0.0609 | ||
| RLP73N1ER10FTDF | TE Connectivity | 0402 | 0 | $ 0.0553 | ||
| RL0402FR-7W0R1L | YAGEO | 0402 | 0 | $ 0.0934 | ||
| 2176049-8 | TE Connectivity | 0402 | 0 | $ 0.1106 |



