LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y000735R6850T9L product image
Images for reference only

VISHAY Y000735R6850T9LRoHS

Manufacturer
MPN
Y000735R6850T9L
LCSC Part #
C3467613
Packaging
-
Customer #
Key Attributes
RES 35.685Ω ±0.01% 600mW
Datasheetpdf iconVISHAY Y000735R6850T9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.2764$ 16.28
200+$ 6.2993$ 1259.86
500+$ 6.0779$ 3038.95
1,000+$ 5.968$ 5968.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance35.685Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece