LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y078520R5520Q9L product image
Images for reference only

VISHAY Y078520R5520Q9LRoHS

Manufacturer
MPN
Y078520R5520Q9L
LCSC Part #
C3467116
Packaging
-
Customer #
Key Attributes
RES 20.552Ω ±0.02% 600mW
Datasheetpdf iconVISHAY Y078520R5520Q9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.9686$ 14.97
200+$ 5.7937$ 1158.74
500+$ 5.5901$ 2795.05
1,000+$ 5.4883$ 5488.30
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance20.552Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.02%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece