VISHAY RN50C9532FRE6
| Manufacturer | |
| MPN | RN50C9532FRE6 |
| LCSC Part # | C3466491 |
| Packaging | Through Hole,D1.6xL3.8mm |
| Customer # | |
| Key Attributes | RES 95.3kΩ ±1% 50mW Through Hole,D1.6xL3.8mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 95.3kΩ | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 95.3kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2364 | $ 0.24 |
| 200+ | $ 0.0915 | $ 18.30 |
| 500+ | $ 0.0883 | $ 44.15 |
| 1,000+ | $ 0.0867 | $ 86.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 95.3kΩ | |
| Power(Watts) | 50mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.8mm | |
| Resistance | 95.3kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN50C9532FBSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.572 | ||
| RN50C9532FRSL | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.3949 | ||
| RN50C9532FB14 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.9703 | ||
| CMF5095K300FHEB | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2561 | ||
| CMF5095K300FHRE | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2452 | ||
| CMF5095K300FHEA | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2452 | ||
| CMF5095K300FHBF | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.9703 | ||
| CMF5095K300FHR6 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.2364 | ||
| CMF5095K300FKBF | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 0.9703 | ||
| RN50E9532BB14 | VISHAY | Through Hole,D1.6xL3.8mm | 0 | $ 1.6712 |

