LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y006210K0000T14L product image
Images for reference only

VISHAY Y006210K0000T14L

Manufacturer
MPN
Y006210K0000T14L
LCSC Part #
C3465772
Packaging
-
Customer #
Key Attributes
RES 10kΩ ±0.01% 600mW
Datasheetpdf iconVISHAY Y006210K0000T14L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.009$ 11.01
200+$ 4.2605$ 852.10
500+$ 4.1109$ 2055.45
1,000+$ 4.0368$ 4036.80
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance10kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece