LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y08753K65000F9L product image
Images for reference only

VISHAY Y08753K65000F9LRoHS

Manufacturer
MPN
Y08753K65000F9L
LCSC Part #
C3465624
Packaging
-
Customer #
Key Attributes
RES 3.65kΩ ±1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0857$ 5.09
200+$ 1.9683$ 393.66
500+$ 1.9004$ 950.20
1,000+$ 1.865$ 1865.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance3.65kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece